Part Details for CFR100JT-52-500K by YAGEO Corporation
Overview of CFR100JT-52-500K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JT-52-500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100JT-52-500K
|
Avnet Americas | General Type Carbon Film Resistor 500kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR100JT-52-500K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR100JT-52-500K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 3099 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0213 | Buy Now |