Part Details for CFR12 J T - 52- 22R by YAGEO Corporation
Overview of CFR12 J T - 52- 22R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR12 J T - 52- 22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-12JT-52-22R
|
Avnet Americas | Resistor, 22 Ohm, ? 5%, 166 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-12JT-52-22R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |