Part Details for CFR16J120K (ALTERNATE: 1623927-7) by TE Connectivity
Overview of CFR16J120K (ALTERNATE: 1623927-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR16J120K (ALTERNATE: 1623927-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063025
|
RS | Resistor, Carbon Film, Res 120 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity CFR16J120K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0110 | RFQ |