-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5714
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 12 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR16J12K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6708 |
|
$0.0160 / $0.0630 | Buy Now |
DISTI #
45AJ1978
|
Newark | Cfr16 5% 12K |Neohm Te Connectivity CFR16J12K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9800 |
|
$0.0130 | Buy Now |
DISTI #
CFR16J12K-ND
|
DigiKey | RES 12K OHM 5% 1/4W AXIAL Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0109 | Buy Now |
DISTI #
1623927-9
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623927-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
279-CFR16J12K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 12KOhm 1/4W 1200PPM RoHS: Compliant | 16541 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 12 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
9800 Partner Stock |
|
$0.0080 / $0.0137 | Buy Now |
DISTI #
27479964
|
Verical | Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0178 | Buy Now |
DISTI #
1623927-9
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623927-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
TE Connectivity CFR16J12K
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 9800 |
|
Buy Now | |
DISTI #
1623927-9
|
Avnet Abacus | Resistor, 12 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 1623927-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR16J12K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR16J12K
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |