-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104669CT-ND
|
DigiKey | RES 1K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8081 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
2-1623927-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 2-1623927-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
95W5700
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 95W5700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3873 Partner Stock |
|
$0.0200 / $0.0900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
17223 In Stock |
|
$0.0078 / $0.0135 | Buy Now |
DISTI #
2-1623927-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 2-1623927-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
95W5700
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 95W5700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3873 Partner Stock |
|
$0.0200 / $0.0900 | Buy Now |
DISTI #
2-1623927-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 2-1623927-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
95W5700
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 95W5700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3873 Partner Stock |
|
$0.0200 / $0.0900 | Buy Now |
DISTI #
TE Connectivity CFR16J1K0
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 17223 |
|
Buy Now | |
DISTI #
2-1623927-3
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 2-1623927-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR16J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR16J1K0
TE Connectivity
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 1.85mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |