CFR16J220R
TE Connectivity
Description: Fixed Resistor, Carbon Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFR16J220R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CFR16J220R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95W5732
Newark Through Hole Carbon Film Resistor, Cfr Series, 220 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR16J220R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 8183
  • 10 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 1712-CFR16J220RCT-ND
DigiKey RES 220 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) 14452
In Stock
  • 1 $0.1000
  • 10 $0.0880
  • 25 $0.0644
  • 50 $0.0500
  • 100 $0.0340
  • 250 $0.0279
  • 500 $0.0222
  • 1,000 $0.0157
  • 5,000 $0.0127
  • 10,000 $0.0111
  • 15,000 $0.0103
  • 25,000 $0.0094
  • 35,000 $0.0089
  • 50,000 $0.0084
  • 125,000 $0.0081
$0.0081 / $0.1000 Buy Now
DISTI # 4-1623927-9
Avnet Americas Resistor, 220 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 4-1623927-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0098
  • 20,000 $0.0094
  • 30,000 $0.0089
$0.0089 / $0.0098 Buy Now
DISTI # 279-CFR16J220R
Mouser Electronics Carbon Film Resistors - Through Hole 220Ohm 1/4W 1200PPM RoHS: Compliant 16524
  • 1 $0.1000
  • 10 $0.0500
  • 100 $0.0230
  • 1,000 $0.0150
  • 5,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.1000 Buy Now
Onlinecomponents.com Thin Film Resistor - 220 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant 0
  • 5,000 $0.0136
  • 10,000 $0.0114
  • 25,000 $0.0107
  • 50,000 $0.0103
  • 100,000 $0.0098
  • 150,000 $0.0094
  • 250,000 $0.0088
  • 500,000 $0.0078
$0.0078 / $0.0136 Buy Now
DISTI # 4-1623927-9
Avnet Abacus Resistor, 220 Ohm, � 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 4-1623927-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403521133
Chip1Stop Through Hole Resistor RoHS: Compliant Container: Bulk 6980
  • 50 $0.0416
  • 100 $0.0326
  • 200 $0.0228
  • 500 $0.0212
  • 1,000 $0.0151
  • 2,000 $0.0138
  • 5,000 $0.0137
$0.0137 / $0.0416 Buy Now
Master Electronics Thin Film Resistor - 220 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant 0
  • 5,000 $0.0136
  • 10,000 $0.0114
  • 25,000 $0.0107
  • 50,000 $0.0103
  • 100,000 $0.0098
  • 150,000 $0.0094
  • 250,000 $0.0088
  • 500,000 $0.0078
$0.0078 / $0.0136 Buy Now

CAD Models for CFR16J220R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFR16J220R by TE Connectivity

CFR16J220R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
3.5mm x 1.85mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
-1200, 0 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CFR16J220R
    TE Connectivity
    Fixed Resistor, Carbon Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for CFR16J220R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR16J220R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR16J220R by TE Connectivity

Select Manufacturer
Which Manufacturer of CFR16J220R would you like to use for your alert(s)?
  • Please alert me when CFR16J220R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR16J220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR16J220R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR16J220R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR16J220R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR16J220R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: