Part Details for CFR16J330R (ALTERNATE: 1623928-4) by TE Connectivity
Overview of CFR16J330R (ALTERNATE: 1623928-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR16J330R (ALTERNATE: 1623928-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063036
|
RS | Resistor, Carbon Film, Res 330 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity CFR16J330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6390 |
|
$0.0340 / $0.0480 | Buy Now |