CFR1WSJB-52-5M1
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel,

Overview of CFR1WSJB-52-5M1 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFR1WSJB-52-5M1 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.C.FILM 1W-S 5.1M Ohms ±5% Automotive(AEC-Q200) 0
  • 10 $0.0111
  • 1,000 $0.0085
$0.0085 / $0.0111 RFQ

CAD Models for CFR1WSJB-52-5M1 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR1WSJB-52-5M1 by YAGEO Corporation

CFR1WSJB-52-5M1
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. CFR1WSJB-52-5M1
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel,
    VS

Alternate Parts for CFR1WSJB-52-5M1

This table gives cross-reference parts and alternative options found for CFR1WSJB-52-5M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR1WSJB-52-5M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR1WSJR-735M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -500ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs CFR1WSJR-735M1
CFR1WSJB-FFK5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs CFR1WSJB-FFK5M1
FCR1WSJT-52-5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJT-52-5M1
FCR1WSJR-AV5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJR-AV5M1
FCR1WSJT-PN5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJT-PN5M1
FCR1WSJB-M5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJB-M5M1
FCR1WSJB-52-5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJB-52-5M1
FCR1WSJT-AV5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs FCR1WSJT-AV5M1
CFR1WSJR-52-5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR1WSJB-52-5M1 vs CFR1WSJR-52-5M1
CFR1WSJR-AV5M1 Fixed Resistor, Carbon Film, 1W, 5100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR1WSJB-52-5M1 vs CFR1WSJR-AV5M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR1WSJB-52-5M1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR1WSJB-52-5M1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR1WSJB-52-5M1 would you like to use for your alert(s)?
  • Please alert me when CFR1WSJB-52-5M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR1WSJB-52-5M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR1WSJB-52-5M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR1WSJB-52-5M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR1WSJB-52-5M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR1WSJB-52-5M1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: