-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5784
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 100 Ohm, 2 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR200J100R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8810 |
|
$0.1100 / $0.4500 | Buy Now |
DISTI #
80K8017
|
Newark | Res, 100R, 2W, Axial, Carbon Film, Resistance:100Ohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity CFR200J100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9238 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
A105983CT-ND
|
DigiKey | RES 100 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28405 In Stock |
|
$0.0539 / $0.3900 | Buy Now |
DISTI #
80K8017
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 80K8017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 9238 Partner Stock |
|
$0.1020 / $0.4060 | Buy Now |
DISTI #
1623929-2
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J100R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100Ohm 2W 500PPM | 9812 |
|
$0.0530 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 100 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
13404 In Stock 10000 On Order |
|
$0.0530 / $0.0671 | Buy Now |
DISTI #
80K8017
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 80K8017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 9238 Partner Stock |
|
$0.1020 / $0.4060 | Buy Now |
DISTI #
1623929-2
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
80K8017
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 80K8017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 9238 Partner Stock |
|
$0.1020 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR200J100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J100R
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 100ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |