Part Details for CFR200J10R by TE Connectivity
Overview of CFR200J10R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200J10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5782
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 10 Ohm, 2 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR200J10R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4740 |
|
$0.0720 / $0.1670 | Buy Now |
DISTI #
A121515CT-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6692 In Stock |
|
$0.0539 / $0.3900 | Buy Now |
DISTI #
1623929-4
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J10R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10Ohm 2W 500PPM RoHS: Compliant | 12065 |
|
$0.0530 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 10 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2870 In Stock |
|
$0.0525 / $0.0868 | Buy Now |
DISTI #
1623929-4
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1623929-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100485096
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2000 |
|
$0.1480 | Buy Now |
DISTI #
C1S114403520107
|
Chip1Stop | Res Carbon Film 10 Ohm 5% 2W Conformal AXL Ammo Pack RoHS: Compliant Container: Cut Tape | 1550 |
|
$0.0668 / $0.2060 | Buy Now |
|
Master Electronics | Thin Film Resistor - 10 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2870 In Stock |
|
$0.0525 / $0.0868 | Buy Now |
Part Details for CFR200J10R
CFR200J10R CAD Models
CFR200J10R Part Data Attributes
|
CFR200J10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J10R
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 10ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |