-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0591
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 150 Kohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR200J150K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
CFR200J150K-ND
|
DigiKey | RES 150K OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
DISTI #
1623929-7
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J150K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 150KOhm 2W 500PPM RoHS: Compliant | 3728 |
|
$0.0530 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 150 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
10000 In Stock |
|
$0.0586 / $0.0843 | Buy Now |
DISTI #
CFR200J150K
|
TTI | Carbon Film Resistors - Through Hole 150KOhm 2W 500PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Box | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
1623929-7
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1623929-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 150 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
10000 In Stock |
|
$0.0586 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR200J150K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J150K
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -700, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |