-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0579
|
Newark | Res, 1K, 2W, Axial, Carbon Film, Resistance:1Kohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Length:16Mm Rohs Compliant: Yes |Neohm Te Connectivity CFR200J1K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9889 |
|
$0.0420 | Buy Now |
DISTI #
95W5777
|
Newark | Resistor, Carbon Film, 1K, 5%, Axial, Resistance:1Kohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Te Connectivity CFR200J1K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$0.0500 | Buy Now |
DISTI #
A106012CT-ND
|
DigiKey | RES 1K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
86734 In Stock |
|
$0.0539 / $0.2800 | Buy Now |
DISTI #
279-CFR200J1K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1KOhm 2W 500PPM RoHS: Compliant | 3223 |
|
$0.0530 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
23660 In Stock |
|
$0.0523 / $0.0840 | Buy Now |
DISTI #
1-1623929-5
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623929-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408285689
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 4000 |
|
$0.1290 / $0.1360 | Buy Now |
DISTI #
C1S114403522895
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 3255 |
|
$0.1230 / $0.2390 | Buy Now |
|
Master Electronics | Thin Film Resistor - 1 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
23660 In Stock |
|
$0.0523 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR200J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J1K0
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |