-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 1000000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5780
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 2 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR200J1M0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$0.0720 / $0.3110 | Buy Now |
DISTI #
1712-CFR200J1M0CT-ND
|
DigiKey | RES 1M OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9600 In Stock |
|
$0.0477 / $0.3900 | Buy Now |
DISTI #
1-1623929-8
|
Avnet Americas | Resistor, 1 MOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J1M0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1MOhm 2W 500PPM RoHS: Compliant | 4918 |
|
$0.0530 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1 Mohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
8405 In Stock |
|
$0.0504 / $0.0789 | Buy Now |
DISTI #
1-1623929-8
|
Avnet Abacus | Resistor, 1 MOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403522910
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 125 |
|
$0.1140 / $0.2190 | Buy Now |
|
Master Electronics | Thin Film Resistor - 1 Mohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
8405 In Stock |
|
$0.0504 / $0.0789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR200J1M0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J1M0
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 1000000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -700, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |