Part Details for CFR200J1M8 by TE Connectivity
Overview of CFR200J1M8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200J1M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CFR200J1M8-ND
|
DigiKey | CFR200 1M8 5% Min Qty: 10000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0696 | Buy Now |
DISTI #
7-1623929-1
|
Avnet Americas | Resistor, 1.8 MOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 7-1623929-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0543 / $0.0595 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1.8 Mohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0537 / $0.0883 | Buy Now |
DISTI #
7-1623929-1
|
Avnet Abacus | Resistor, 1.8 MOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 7-1623929-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 1.8 Mohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0537 / $0.0883 | Buy Now |
Part Details for CFR200J1M8
CFR200J1M8 CAD Models
CFR200J1M8 Part Data Attributes
|
CFR200J1M8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J1M8
TE Connectivity
RESISTOR, CARBON FILM, 2W, 5%, 1500ppm, 1800000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16.5mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |