Part Details for CFR200J3K9 by TE Connectivity
Overview of CFR200J3K9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CFR200J3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5803
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 3.9 Kohm, 2 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR200J3K9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16397 |
|
$0.0720 / $0.3110 | Buy Now |
DISTI #
CFR200J3K9-ND
|
DigiKey | RES 3.9K OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
DISTI #
3-1623929-8
|
Avnet Americas | Resistor, 3.9 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J3K9
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR200 5% 3K9 RoHS: Compliant | 393 |
|
$0.0530 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 3.9 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2420 Partner Stock |
|
$0.0548 / $0.0901 | Buy Now |
DISTI #
TE Connectivity CFR200J3K9
|
PEI Genesis | Fixed Resistor Thin Film 2W | 1420 |
|
Buy Now | |
DISTI #
3-1623929-8
|
Avnet Abacus | Resistor, 3.9 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 3-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 3.9 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2420 Partner Stock |
|
$0.0548 / $0.0901 | Buy Now |
Part Details for CFR200J3K9
CFR200J3K9 CAD Models
CFR200J3K9 Part Data Attributes
|
CFR200J3K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J3K9
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 3900ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CFR200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |