Part Details for CFR200J680K by TE Connectivity
Overview of CFR200J680K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200J680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200J680K-ND
|
DigiKey | RES 680K OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
DISTI #
4-1623929-8
|
Avnet Americas | Res Carbon Film 680K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J680K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 680KOhm 2W 500PPM RoHS: Compliant | 0 |
|
$0.0530 / $0.3900 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - 680 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2974 In Stock |
|
$0.0516 / $0.0819 | Buy Now |
DISTI #
4-1623929-8
|
Avnet Americas | Res Carbon Film 680K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
4-1623929-8
|
Avnet Americas | Res Carbon Film 680K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
4-1623929-8
|
Avnet Abacus | Res Carbon Film 680K Ohm 5% 2W -500ppm/�C to -100ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 4-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 680 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
2974 In Stock |
|
$0.0516 / $0.0819 | Buy Now |
Part Details for CFR200J680K
CFR200J680K CAD Models
CFR200J680K Part Data Attributes
|
CFR200J680K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J680K
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 680000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -700, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |