Part Details for CFR200JT-52-68K by YAGEO Corporation
Overview of CFR200JT-52-68K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JT-52-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JT-52-68K
|
TTI | Carbon Film Resistors - Through Hole 68K OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0360 / $0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 68K Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0488 / $0.0595 | RFQ |
Part Details for CFR200JT-52-68K
CFR200JT-52-68K CAD Models
CFR200JT-52-68K Part Data Attributes
|
CFR200JT-52-68K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JT-52-68K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JT-52-68K
This table gives cross-reference parts and alternative options found for CFR200JT-52-68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JT-52-68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200JB-73-68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JB-73-68K |
RCF2W683J-T20 | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR200JT-52-68K vs RCF2W683J-T20 |
CFR200JBJFFK68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JBJFFK68K |
CFR200JTJ52-68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JTJ52-68K |
CFR200JBJ52-68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JBJ52-68K |
CFR200JTJ73-68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JTJ73-68K |
FCR200JBJM68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs FCR200JBJM68K |
CFR200JBJ73-68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JBJ73-68K |
CFN200JBJMR68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JT-52-68K vs CFN200JBJMR68K |
CFR200JB-FK68K | Fixed Resistor, Carbon Film, 2W, 68000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JT-52-68K vs CFR200JB-FK68K |