CFR200JT-73-1M6
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,

Overview of CFR200JT-73-1M6 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFR200JT-73-1M6 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.C.FILM 2W 1.6M Ohms ±5% Automotive(AEC-Q200) T 0
  • 10 $0.0111
  • 1,000 $0.0085
$0.0085 / $0.0111 RFQ

CAD Models for CFR200JT-73-1M6 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR200JT-73-1M6 by YAGEO Corporation

CFR200JT-73-1M6
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1600000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CFR200JT-73-1M6
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,
    VS

Alternate Parts for CFR200JT-73-1M6

This table gives cross-reference parts and alternative options found for CFR200JT-73-1M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JT-73-1M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR200JB-FK1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JB-FK1M6
FCR200JR-73-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs FCR200JR-73-1M6
CFR200JB-FKK1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JB-FKK1M6
FCR200JB-FFK1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs FCR200JB-FFK1M6
CFR200JB-52-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JB-52-1M6
FCR200JB-52-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs FCR200JB-52-1M6
FCR200JT-73-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs FCR200JT-73-1M6
CFR200JT-52-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JT-52-1M6
CFR200JB-FFK1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JB-FFK1M6
CFR200JR-73-1M6 Fixed Resistor, Carbon Film, 2W, 1600000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR200JT-73-1M6 vs CFR200JR-73-1M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR200JT-73-1M6 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR200JT-73-1M6 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR200JT-73-1M6 would you like to use for your alert(s)?
  • Please alert me when CFR200JT-73-1M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR200JT-73-1M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR200JT-73-1M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR200JT-73-1M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR200JT-73-1M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR200JT-73-1M6 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: