Part Details for CFR25J10K (ALTERNATE: 1623930-3) by TE Connectivity
Overview of CFR25J10K (ALTERNATE: 1623930-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR25J10K (ALTERNATE: 1623930-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063047
|
RS | Resistor, Carbon Film, Res 10 Kilohms, Pwr-Rtg 0.33 W, Tol 5%, Axial | TE Connectivity CFR25J10K RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 6150 |
|
$0.0130 / $0.0190 | Buy Now |