-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 2700ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2020
|
Newark | Cfr25 5% 2K7 |Neohm Te Connectivity CFR25J2K7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3975 |
|
$0.0180 | Buy Now |
DISTI #
1712-CFR25J2K7CT-ND
|
DigiKey | RES 2.7K OHM 5% 1/3W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11998 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
6-1623930-8
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 6-1623930-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
279-CFR25J2K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.7KOhm 1/3W 1200PPM RoHS: Compliant | 14251 |
|
$0.0100 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 2.7 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3975 Partner Stock |
|
$0.0098 / $0.0166 | Buy Now |
DISTI #
6-1623930-8
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 6-1623930-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
TE Connectivity CFR25J2K7
|
PEI Genesis | Fixed Resistor Thin Film 0.3 | 0 |
|
Buy Now | |
DISTI #
6-1623930-8
|
Avnet Abacus | Resistor, 2.7 kOhm, � 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 6-1623930-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 2.7 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
3975 Partner Stock |
|
$0.0098 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR25J2K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J2K7
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 2700ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CFR25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |