Part Details for CFR25SJB-M120K by YAGEO Corporation
Overview of CFR25SJB-M120K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM120K-15/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 | |
LM120K-12/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 | |
LM120KG-5 MD8 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 0-DIESALE -55 to 125 |
Price & Stock for CFR25SJB-M120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1/4W-S 120K Ohms ±5% Automotive(AEC-Q20 | 0 |
|
$0.0490 / $0.0598 | RFQ |
Part Details for CFR25SJB-M120K
CFR25SJB-M120K CAD Models
CFR25SJB-M120K Part Data Attributes
|
CFR25SJB-M120K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR25SJB-M120K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -700,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR25SJB-M120K
This table gives cross-reference parts and alternative options found for CFR25SJB-M120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJB-M120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJT-52-120K | Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR25SJB-M120K vs CFR25SJT-52-120K |
CFR25SJB-26-120K | Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR25SJB-M120K vs CFR25SJB-26-120K |
CFR25SJT-26-120K | Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR25SJB-M120K vs CFR25SJT-26-120K |
CFR25SJR-26-120K | Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR25SJB-M120K vs CFR25SJR-26-120K |
CFR25SJT-MT120K | Fixed Resistor, Carbon Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR25SJB-M120K vs CFR25SJT-MT120K |