Part Details for CFR3WSJT-73-110R by YAGEO Corporation
Overview of CFR3WSJT-73-110R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR3WSJT-73-110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR3WSJT-73-110R-ND
|
DigiKey | RES 110 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 3W-S 110 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0359 / $0.0438 | RFQ |
Part Details for CFR3WSJT-73-110R
CFR3WSJT-73-110R CAD Models
CFR3WSJT-73-110R Part Data Attributes
|
CFR3WSJT-73-110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR3WSJT-73-110R
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR3WSJT-73-110R
This table gives cross-reference parts and alternative options found for CFR3WSJT-73-110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR3WSJT-73-110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR3WSJBJM110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs FCR3WSJBJM110R |
FCR3WSJRJ73-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs FCR3WSJRJ73-110R |
CFN3WSJBJF110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs CFN3WSJBJF110R |
FCR3WSJT-52-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-110R vs FCR3WSJT-52-110R |
CFN3WSJBJ73-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs CFN3WSJBJ73-110R |
CFR3WSJB-52-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-110R vs CFR3WSJB-52-110R |
CFR3WSJBJFKK110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs CFR3WSJBJFKK110R |
CFR3WSJRJ52-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs CFR3WSJRJ52-110R |
CFR3WSJBJ73-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs CFR3WSJBJ73-110R |
FCR3WSJTJ73-110R | Fixed Resistor, Carbon Film, 3W, 110ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-110R vs FCR3WSJTJ73-110R |