There are no models available for this part yet.
Overview of CFR50J2K4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for CFR50J2K4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W5954
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 2.4 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J2K4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1258 |
|
$0.0210 / $0.0660 | Buy Now | |
DISTI #
23R2659
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 2.4 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded |Neohm Te Connectivity CFR50J2K4 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now | |
DISTI #
1712-CFR50J2K4CT-ND
|
DigiKey | RES 2.4K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11899 In Stock |
|
$0.0134 / $0.1500 | Buy Now | |
DISTI #
7-1623932-3
|
Avnet Americas | Resistor, 2.4 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 7-1623932-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0152 | Buy Now | |
DISTI #
279-CFR50J2K4
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.4KOhm 1/2W 1200PPM RoHS: Compliant | 21428 |
|
$0.0140 / $0.1500 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - 2.4 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
14030 In Stock |
|
$0.0132 / $0.0210 | Buy Now | ||
DISTI #
7-1623932-3
|
Avnet Abacus | Resistor, 2.4 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 7-1623932-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757101121283
|
Chip1Stop | Res Carbon Film 2.4K Ohm 5% 0.5W(1/2W) -1200ppm/ C to 0ppm/ C Conformal AXL Ammo Pack RoHS: Compliant | 5830 |
|
$0.0212 | Buy Now | |
DISTI #
C1S114403521762
|
Chip1Stop | Res Carbon Film 2.4K Ohm 5% 0.5W(1/2W) -1200ppm/ C to 0ppm/ C Conformal AXL Ammo Pack RoHS: Compliant Container: Cut Tape | 4550 |
|
$0.0199 / $0.0647 | Buy Now | |
Master Electronics | Thin Film Resistor - 2.4 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
14030 In Stock |
|
$0.0132 / $0.0210 | Buy Now |
CAD Models for CFR50J2K4 by TE Connectivity
Part Data Attributes for CFR50J2K4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CFR50
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
1200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|