Part Details for CFR50J68R by TE Connectivity
Overview of CFR50J68R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50J68R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6015
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 68 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J68R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3210 |
|
$0.0210 / $0.1080 | Buy Now |
DISTI #
CFR50J68R-ND
|
DigiKey | RES 68 OHM 5% 1/2W AXIAL Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
5-1623933-5
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 5-1623933-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
279-CFR50J68R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 68Ohm 1/2W 1200PPM RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - 68 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0141 / $0.0236 | Buy Now |
DISTI #
5-1623933-5
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 5-1623933-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
TE Connectivity CFR50J68R
|
PEI Genesis | Fixed Resistor Thin Film 0.5 | 0 |
|
Buy Now | |
DISTI #
5-1623933-5
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 5-1623933-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 68 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0141 / $0.0236 | Buy Now |
Part Details for CFR50J68R
CFR50J68R CAD Models
CFR50J68R Part Data Attributes:
|
CFR50J68R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J68R
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |