Part Details for CFR50SJR-52-62R by YAGEO Corporation
Overview of CFR50SJR-52-62R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJR-52-62R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR50SJR-52-62R
|
Avnet Abacus | Res Carbon Film 62 Ohm 5% 1/2W -350ppm/�C to 500ppm/�C Conformal Axial Thru-Hole T/R (Alt: CFR50SJR-52-62R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W-S 62 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0362 / $0.0442 | RFQ |