Part Details for CFR50SJT-52-100R by YAGEO Corporation
Overview of CFR50SJT-52-100R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJT-52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR50SJT-52-100RCT-ND
|
DigiKey | RES 100 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
19994 In Stock |
|
$0.0094 / $0.1100 | Buy Now |
DISTI #
CFR50SJT-52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR50SJT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR50SJT-52-100R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100 Ohms 1/2W 5% Miniature Version RoHS: Compliant | 4681 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
DISTI #
WLR3990
|
Rutronik | CFR-50S 100R 5% 0,5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
CFR50SJT-52-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR50SJT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W-S 100 Ohms ±5% Automotive(AEC-Q200 | 0 |
|
$0.0359 / $0.0438 | RFQ |
Part Details for CFR50SJT-52-100R
CFR50SJT-52-100R CAD Models
CFR50SJT-52-100R Part Data Attributes
|
CFR50SJT-52-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR50SJT-52-100R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CFR50SJT-52-100R
This table gives cross-reference parts and alternative options found for CFR50SJT-52-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJT-52-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR50SJB-FFK100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs FCR50SJB-FFK100R |
CFR50SJT-26-100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel | YAGEO Corporation | CFR50SJT-52-100R vs CFR50SJT-26-100R |
FCR50SJB-F100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs FCR50SJB-F100R |
CFN50SJR-PN100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs CFN50SJR-PN100R |
FCR50SJR-52-100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs FCR50SJR-52-100R |
CFR50SJT-FT100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs CFR50SJT-FT100R |
CFN50SJT-AV100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs CFN50SJT-AV100R |
CFR50SJR-PN100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs CFR50SJR-PN100R |
FCR50SJB-52-100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs FCR50SJB-52-100R |
CFN50SJB-F100R | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-100R vs CFN50SJB-F100R |