Part Details for CFR50SJT-52-1K2 by YAGEO Corporation
Overview of CFR50SJT-52-1K2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJT-52-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR50SJT-52-1K2CT-ND
|
DigiKey | RES 1.2K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0094 / $0.1100 | Buy Now |
DISTI #
CFR50SJT-52-1K2
|
Avnet Americas | General Type Carbon Film Resistor 1.2kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR50SJT-52-1K2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR50SJT-52-1K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.2 kOhms 1/2W 5% Miniature Version RoHS: Compliant | 3849 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W-S 1.2K Ohms ±5% Automotive(AEC-Q20 | 0 |
|
$0.0470 / $0.0573 | RFQ |
Part Details for CFR50SJT-52-1K2
CFR50SJT-52-1K2 CAD Models
CFR50SJT-52-1K2 Part Data Attributes
|
CFR50SJT-52-1K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR50SJT-52-1K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CFR50SJT-52-1K2
This table gives cross-reference parts and alternative options found for CFR50SJT-52-1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJT-52-1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN50SJB-FKK1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs CFN50SJB-FKK1K2 |
FCR50SJT-52-1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR50SJT-52-1K2 vs FCR50SJT-52-1K2 |
FCR50SJB-26-1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs FCR50SJB-26-1K2 |
CFR50SJB-52-1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs CFR50SJB-52-1K2 |
CFN50SJB-FFK1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs CFN50SJB-FFK1K2 |
CFN50SJB-FK1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs CFN50SJB-FK1K2 |
CFR50SJR-FT1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs CFR50SJR-FT1K2 |
FCR50SJB-FFK1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs FCR50SJB-FFK1K2 |
FCR50SJT-26-1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs FCR50SJT-26-1K2 |
FCR50SJR-26-1K2 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1K2 vs FCR50SJR-26-1K2 |