There are no models available for this part yet.
Overview of CFR50SJT-52-1M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR50SJT-52-1M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK5561
|
Newark | Res, 1M, 0.5W, Axial, Carbon Film, Resistance:1Mohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Yageo CFR50SJT-52-1M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now | |
DISTI #
49AK5560
|
Newark | Res, 1M, 0.5W, Axial, Carbon Film, Resistance:1Mohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Yageo CFR50SJT-52-1M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now | |
DISTI #
13-CFR50SJT-52-1MCT-ND
|
DigiKey | RES 1M OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10227 In Stock |
|
$0.0091 / $0.1000 | Buy Now | |
DISTI #
CFR50SJT-52-1M
|
Avnet Americas | General Type Carbon Film Resistor 1MOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR50SJT-52-1M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CFR50SJT-52-1M
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1 MOhms 1/2W 5% Miniature Version RoHS: Compliant | 4687 |
|
$0.0100 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 1/2W-S 1M Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0490 / $0.0598 | RFQ |
CAD Models for CFR50SJT-52-1M by YAGEO Corporation
Part Data Attributes for CFR50SJT-52-1M by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-1500,0 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for CFR50SJT-52-1M
This table gives cross-reference parts and alternative options found for CFR50SJT-52-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJT-52-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR50SJB-52-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJB-52-1M |
FCR50SJT-AV1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs FCR50SJT-AV1M |
CFR50SJR-26-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJR-26-1M |
CFR50SJB-26-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJB-26-1M |
CFR50SJT-AV1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJT-AV1M |
CFR50SJT-FT1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJT-FT1M |
CFR50SJR-PN1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJR-PN1M |
CFR50SJB-M1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJB-M1M |
FCR50SJT-PN1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR50SJT-52-1M vs FCR50SJT-PN1M |
CFR50SJT-26-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR50SJT-52-1M vs CFR50SJT-26-1M |