CFR50SJT-52-220K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 300V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFR50SJT-52-220K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
98424-G52-20KLF Amphenol Communications Solutions Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical
10145030-220KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10146059-220KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position

Price & Stock for CFR50SJT-52-220K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK5565
Newark Res, 220K, 0.5W, Axial, Carbon Film, Resistance:220Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR50SJT-52-220K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0120
  • 10,000 $0.0110
$0.0110 / $0.0120 Buy Now
DISTI # 49AK5564
Newark Res, 220K, 0.5W, Axial, Carbon Film, Resistance:220Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR50SJT-52-220K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0160
$0.0160 Buy Now
DISTI # 13-CFR50SJT-52-220KCT-ND
DigiKey RES 220K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2964
In Stock
  • 1 $0.1100
  • 10 $0.0910
  • 25 $0.0660
  • 50 $0.0514
  • 100 $0.0349
  • 250 $0.0286
  • 500 $0.0228
  • 1,000 $0.0162
  • 5,000 $0.0125
  • 10,000 $0.0112
  • 25,000 $0.0103
  • 50,000 $0.0097
  • 125,000 $0.0094
$0.0094 / $0.1100 Buy Now
DISTI # CFR50SJT-52-220K
Avnet Americas General Type Carbon Film Resistor 220kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR50SJT-52-220K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CFR50SJT-52-220K
Mouser Electronics Carbon Film Resistors - Through Hole 220 kOhms 1/2W 5% Miniature Version RoHS: Compliant 411
  • 1 $0.1000
  • 10 $0.0890
  • 100 $0.0360
  • 1,000 $0.0160
  • 5,000 $0.0130
  • 10,000 $0.0110
  • 25,000 $0.0100
$0.0100 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0073
$0.0073 Buy Now
Ozdisan Elektronik RES.C.FILM 1/2W-S 220K Ohms ±5% Automotive(AEC-Q20 0
  • 2 $0.0598
  • 5,000 $0.0490
$0.0490 / $0.0598 RFQ

CAD Models for CFR50SJT-52-220K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFR50SJT-52-220K by YAGEO Corporation

CFR50SJT-52-220K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-700,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. CFR50SJT-52-220K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 300V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CFR50SJT-52-220K

This table gives cross-reference parts and alternative options found for CFR50SJT-52-220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJT-52-220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR50SJR-52-220K Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR50SJT-52-220K vs CFR50SJR-52-220K
CFR50SJT-26-220K Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR50SJT-52-220K vs CFR50SJT-26-220K
FCR50SJT-52-220K Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR50SJT-52-220K vs FCR50SJT-52-220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR50SJT-52-220K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR50SJT-52-220K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR50SJT-52-220K would you like to use for your alert(s)?
  • Please alert me when CFR50SJT-52-220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR50SJT-52-220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR50SJT-52-220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR50SJT-52-220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR50SJT-52-220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR50SJT-52-220K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: