Part Details for CFR50SJT-52-4K by YAGEO Corporation
Overview of CFR50SJT-52-4K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJT-52-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR50SJT-52-4K
|
Avnet Americas | General Type Carbon Film Resistor 4kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR50SJT-52-4K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR50SJT-52-4K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4 kOhms 1/2W 5% Miniature Version RoHS: Compliant | 15461 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
Part Details for CFR50SJT-52-4K
CFR50SJT-52-4K CAD Models
CFR50SJT-52-4K Part Data Attributes
|
CFR50SJT-52-4K
YAGEO Corporation
Buy Now
|
Compare Parts:
CFR50SJT-52-4K
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |