Part Details for CFRFU2J0561A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFRFU2J0561A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFRFU2J0561A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFRFU2J0561A50
|
TME | Resistor: carbon film, THT, 560Ω, 500mW, ±5%, Ø2.5x6.8mm, axial Min Qty: 5000 | 0 |
|
$0.0119 | RFQ |