Part Details for CFS1/2C102J by KOA Speer Electronics Inc
Overview of CFS1/2C102J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS1/2C102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CFS1/2C102J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1000K ohm 5% 0.5W RoHS: Compliant | 1847 |
|
$0.0700 / $0.5100 | Buy Now |
DISTI #
CFS1/2C102J
|
TTI | Carbon Film Resistors - Through Hole 1000K ohm 5% 0.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0730 / $0.0900 | Buy Now |
Part Details for CFS1/2C102J
CFS1/2C102J CAD Models
CFS1/2C102J Part Data Attributes:
|
CFS1/2C102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS1/2C102J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.85 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFS1/2C102J
This table gives cross-reference parts and alternative options found for CFS1/2C102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/2C102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS1/2CU102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/2C102J vs CFS1/2CU102J |
CFPS1/2CVTPR102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/2C102J vs CFPS1/2CVTPR102J |
CFPS1/2CVTPA102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/2C102J vs CFPS1/2CVTPA102J |
CFPS1/2CVTA102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/2C102J vs CFPS1/2CVTA102J |
CFPS1/2CVTR102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/2C102J vs CFPS1/2CVTR102J |
CFPS1/2CT52A102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/2C102J vs CFPS1/2CT52A102J |
CFS1/2CS102J | Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFS1/2C102J vs CFS1/2CS102J |