-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AICFS133JT-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CFS1/4CMTR104JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
660-CFS1/4CMTR104J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/8-1/4 100K RADIAL LEADS RoHS: Compliant | 7708 |
|
$0.0240 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFS1/4CMTR104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS1/4CMTR104J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFS1/4CMTR104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/4CMTR104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFPS1/4CT26A104J | RES,AXIAL,CARBON FILM,100K OHMS,250WV,5% +/-TOL,-700,0PPM TC | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFPS1/4CT26A104J |
CFS1/4CT26A104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFS1/4CT26A104J |
CFS1/4CT52A104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFS1/4CT52A104J |
CFPS1/4CT52R104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFPS1/4CT52R104J |
CFS1/4CMTA104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFS1/4CMTA104J |
CFS1/4C104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFS1/4C104J |
CFS1/4CVTA104J | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFS1/4CVTA104J |
CFS1/4C104J | RES,AXIAL,CARBON FILM,100K OHMS,250WV,5% +/-TOL,-700,0PPM TC | KOA Corporation | CFS1/4CMTR104J vs CFS1/4C104J |
CFPS1/4C104J | RES,AXIAL,CARBON FILM,100K OHMS,250WV,5% +/-TOL,-700PPM TC | KOA Corporation | CFS1/4CMTR104J vs CFPS1/4C104J |
CFPS1/4CT52A104J | RES,AXIAL,CARBON FILM,100K OHMS,250WV,5% +/-TOL,-700,0PPM TC | KOA Speer Electronics Inc | CFS1/4CMTR104J vs CFPS1/4CT52A104J |