-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AICFS133JT-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4911
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT26A103J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 720 |
|
$0.0450 / $0.0890 | Buy Now |
DISTI #
2019-CFS1/4CT26A103JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4865 In Stock |
|
$0.0095 / $0.1200 | Buy Now |
DISTI #
660-CFS1/4CT26A103J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10K OHM 5% 1/4W RoHS: Compliant | 20491 |
|
$0.0110 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 5000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 277955 |
|
$0.0570 / $0.3800 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
CFS1/4CT26A103J
|
TTI | Carbon Film Resistors - Through Hole 10K OHM 5% 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0095 / $0.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFS1/4CT26A103J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS1/4CT26A103J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFS1/4CT26A103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/4CT26A103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS1/4CT26R103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CT26R103J |
CFS1/4CMTA103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CMTA103J |
CFS1/4CT52R103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CT52R103J |
CFS1/4C103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4C103J |
CFPS1/4CS103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFPS1/4CS103J |
CFS1/4CVTR103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CVTR103J |
CFPS1/4CT52R103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFPS1/4CT52R103J |
CFS1/4CU103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CU103J |
CFS1/4CMTR103J | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFS1/4CMTR103J |
CFPS1/4CT52A103J | RES,AXIAL,CARBON FILM,10K OHMS,250WV,5% +/-TOL,-450,350PPM TC | KOA Speer Electronics Inc | CFS1/4CT26A103J vs CFPS1/4CT52A103J |