There are no models available for this part yet.
Overview of CFS1/4CT52R911J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AICFS133JT-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for CFS1/4CT52R911J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-CFS1/4CT52R911JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4898 In Stock |
|
$0.0095 / $0.1200 | Buy Now | |
DISTI #
660-CFS1/4CT52R911J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 910 OHM 5% 1/4W RoHS: Compliant | 9288 |
|
$0.0120 / $0.1000 | Buy Now | |
DISTI #
CFS1/4CT52R911J
|
TTI | Carbon Film Resistors - Through Hole 910 OHM 5% 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0109 / $0.0116 | Buy Now |
CAD Models for CFS1/4CT52R911J by KOA Speer Electronics Inc
Part Data Attributes for CFS1/4CT52R911J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-2
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-450,350 ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu) - hot dipped
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CFS1/4CT52R911J
This table gives cross-reference parts and alternative options found for CFS1/4CT52R911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/4CT52R911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFPS1/4CM5F911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFPS1/4CM5F911J |
CFPS1/4CMHTA911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFPS1/4CMHTA911J |
CFPS1/4CT52A911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFPS1/4CT52A911J |
CFS1/4CT26R911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFS1/4CT26R911J |
CFS1/4C911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFS1/4C911J |
CFS1/4CT52A911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFS1/4CT52A911J |
CFS1/4C911J | RES,AXIAL,CARBON FILM,910 OHMS,250WV,5% +/-TOL,-450,350PPM TC | KOA Corporation | CFS1/4CT52R911J vs CFS1/4C911J |
CFS1/4CMHTA911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFS1/4CMHTA911J |
CFPS1/4CMTA911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFPS1/4CMTA911J |
CFS1/4CMTR911J | Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFS1/4CT52R911J vs CFS1/4CMTR911J |