Part Details for CFS362JN by Siemens
Overview of CFS362JN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS362JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFS362JN-ND
|
DigiKey | 60A 3P SW J FUSE PROV 200KAIC Min Qty: 1 Lead time: 9 Weeks Container: Box |
3 In Stock |
|
$269.4580 / $324.5300 | Buy Now |
DISTI #
982-CFS362JN
|
Mouser Electronics | Disconnect Switches 60A 3P SW J FUSE PROV 200KAIC | 0 |
|
$269.4500 / $324.4900 | Order Now |
DISTI #
71296577
|
RS | 60A 3P Sw J Fuse Prov 200Kaic | Siemens CFS362JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$292.0800 / $324.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.7500 / $297.0800 | Buy Now |
Part Details for CFS362JN
CFS362JN CAD Models
CFS362JN Part Data Attributes
|
CFS362JN
Siemens
Buy Now
|
Compare Parts:
CFS362JN
Siemens
|
Samacsys Manufacturer | SIEMENS |