Part Details for CFS363JN by Siemens
Overview of CFS363JN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS363JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFS363JN-ND
|
DigiKey | 100A 3P SW J FUSE PROV 200KAIC Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$354.8500 / $408.7900 | Buy Now |
DISTI #
982-CFS363JN
|
Mouser Electronics | Disconnect Switches 100A 3P SW J FUSE PROV 200KAIC | 0 |
|
$373.3200 / $408.7500 | Order Now |
DISTI #
71296579
|
RS | 100A3P Sw J Fuse Prov200Kaic | Siemens CFS363JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$408.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$383.2400 / $405.6300 | Buy Now |