Part Details for CFS364JN by Siemens
Overview of CFS364JN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS364JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFS364JN-ND
|
DigiKey | SWITCH 600V 200A Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$892.5500 / $959.6700 | Buy Now |
DISTI #
982-CFS364JN
|
Mouser Electronics | Disconnect Switches 200A 3P SW J FUSE PROV 200KAIC | 0 |
|
$959.6000 | Order Now |
DISTI #
71296580
|
RS | 200A 3P Sw J Fuse Prov200Kaic | Siemens CFS364JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,020.0600 | Buy Now |
|
Onlinecomponents.com | 200A 3P SW J FUSE PROV. 200KAIC | 0 |
|
$949.4900 / $1,005.6000 | Buy Now |