Part Details for CFS365JN by Siemens
Overview of CFS365JN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS365JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFS365JN-ND
|
DigiKey | SWITCH 600V 400A Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1,451.6800 | Buy Now |
DISTI #
982-CFS365JN
|
Mouser Electronics | Disconnect Switches 400A 3P SW J FUSE PROV 200KAIC | 0 |
|
$1,403.5500 | Order Now |
DISTI #
71554229
|
RS | 400A 3P SW J FUSE PROV 200KAIC | Siemens CFS365JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,379.1000 / $1,451.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,348.6400 / $1,425.3500 | Buy Now |