Part Details for CFSL200 by Siemens
Overview of CFSL200 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFSL200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFSL200-ND
|
DigiKey | 200A LUG KIT ( 6 LUGS PER KIT) Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$56.6720 / $74.4600 | Buy Now |
DISTI #
982-CFSL200
|
Mouser Electronics | Disconnect Switches 200A LUG KIT ( 6 LUGS PER KIT) | 0 |
|
$56.6600 / $74.4400 | Order Now |
DISTI #
71296591
|
RS | 200A LUG KIT ( 6 LUGS PER KIT) | Siemens CFSL200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$59.5700 / $74.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8500 / $75.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.2100 / $95.3600 | Buy Now |