Part Details for CFSS10200HN by Siemens
Overview of CFSS10200HN by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFSS10200HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CFSS10200HN-ND
|
DigiKey | CFS 10 X 200MM OPERATING SHAFT Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$21.3297 / $30.4400 | Buy Now |
DISTI #
982-CFSS10200HN
|
Mouser Electronics | Switch Hardware CFS 10 X 200MM OPERATING SHAFT | 0 |
|
$21.2100 / $28.9200 | Order Now |
DISTI #
71296594
|
RS | Cfs 10 X 200Mm Operating Shaft | Siemens CFSS10200HN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$24.6000 / $30.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1200 / $27.9500 | Buy Now |