There are no models available for this part yet.
Overview of CFV-BL500 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFV-BL500 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M9533
|
Newark | Tip, Blade, 50Mm (1.969In) |Metcal CFV-BL500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.1200 | Buy Now | |
DISTI #
745-CFV-BL500
|
Mouser Electronics | Soldering Irons Tip Blade 50mm (1.969in) RoHS: Compliant | 0 |
|
$153.0000 | Order Now | |
DISTI #
551SO3850
|
Techni-Tool, Inc. | Metcal CFV-BL500 OK Intl Soldering Tip CFV Series Blade 50mm | 0 |
|
$153.0000 | Buy Now | |
DISTI #
551SO3850
|
TestEquity LLC | Metcal CFV-BL500 OK Intl Soldering Tip CFV Series Blade 50mm | 0 |
|
$153.0000 | Buy Now |