Part Details for CFY76-08 by Siemens
Overview of CFY76-08 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFY76-08
CFY76-08 CAD Models
CFY76-08 Part Data Attributes:
|
CFY76-08
Siemens
Buy Now
Datasheet
|
Compare Parts:
CFY76-08
Siemens
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, P-Channel, High Electron Mobility FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3.5 V | |
Drain Current-Max (ID) | 0.06 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Gain-Min (Gp) | 10.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CFY76-08
This table gives cross-reference parts and alternative options found for CFY76-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFY76-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFY76-08 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, P-Channel, High Electron Mobility FET, | Infineon Technologies AG | CFY76-08 vs CFY76-08 |