Part Details for CG0603MLC-3.3LEA by Bourns Inc
Overview of CG0603MLC-3.3LEA by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG0603MLC-3.3LEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5738
|
Newark | Tvs Varistor, 25V, Mlv, 0603 Rohs Compliant: Yes |Bourns CG0603MLC-3.3LEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7480 |
|
$0.2720 / $0.4010 | Buy Now |
DISTI #
14P5358
|
Newark | Chip Guard /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CG0603MLC-3.3LEA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1460 | Buy Now |
DISTI #
118-CG0603MLC-3.3LEACT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13023 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
CG0603MLC-3.3LEA
|
Avnet Americas | ESD Suppressor ±25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-3.3LEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1193 | Buy Now |
DISTI #
652-CG0603MLC-3.3LEA
|
Mouser Electronics | ESD Suppressors / TVS Diodes CHIP GUARD 3.3VOLT LOW LEAKAGE RoHS: Compliant | 13680 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
73196554
|
RS | CG MLC Series, 0603, 3.3V | Bourns CG0603MLC-3.3LEA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1710 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
CG0603MLC-3.3LEA
|
Avnet Americas | ESD Suppressor ±25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-3.3LEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1193 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1260 | 9000 |
|
$0.3845 / $0.3964 | Buy Now |
DISTI #
CG0603MLC-3.3LEA
|
Avnet Abacus | ESD Suppressor �25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-3.3LEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 5000 |
|
Buy Now |