There are no models available for this part yet.
Overview of CG1ZA50V-670Z by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3367(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for CG1ZA50V-670Z by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73716868
|
RS | Air Cylinder, CG1-Z SERIES | SMC Corporation CG1ZA50V-670Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$240.8500 | RFQ |