-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9053
|
Newark | Capacitors Ceramic, 56Pf, 5%, 50V, C0G, 0201[0603], Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA1A2C0G1H560J030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9072-1-ND
|
DigiKey | CAP CER 56PF 50V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29897 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
CGA1A2C0G1H560J030
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1H560J030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0119 | Buy Now |
DISTI #
810-CGA1A2C0G1H560J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 56pF C0G 5% AEC-Q200 RoHS: Compliant | 9854 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_06584070
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1811 Container: Cut Strips | Americas - 2572 |
|
$0.0093 / $0.0540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0083 | Buy Now |
DISTI #
26926529
|
Verical | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 1811 | Americas - 2572 |
|
$0.0093 / $0.0129 | Buy Now |
DISTI #
CGA1A2C0G1H560J030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 56pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0087 / $0.0093 | Buy Now |
DISTI #
CGA1A2C0G1H560J030
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1H560J030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0119 | Buy Now |
DISTI #
CGA1A2C0G1H560JBA
|
TME | Capacitor: ceramic, MLCC, 56pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0116 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2C0G1H560J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2C0G1H560J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2C0G1H560J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2C0G1H560J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG560JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs MBASU063SCG560JFNA01 |
GRM0335C1H560JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1H560J030BA vs GRM0335C1H560JD01D |
GRM0335C1H560JD01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1H560J030BA vs GRM0335C1H560JD01B |
MLASU063SCG560JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs MLASU063SCG560JFNA01 |
MMASU063SCG560JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs MMASU063SCG560JFNA01 |
KGM03ACG1H560JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2C0G1H560J030BA vs KGM03ACG1H560JH |
MCASU063SCG560JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs MCASU063SCG560JFNA1J |
UMK063CG560JT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs UMK063CG560JT8F |
GRM0335C1H560JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1H560J030BA vs GRM0335C1H560JD01J |
MBASU063SCG560JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H560J030BA vs MBASU063SCG560JFNA18 |