-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4439
|
Newark | Cap, 10000Pf, 10V, Mlcc, 0201, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA1A2X7R1A103K030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142114 |
|
$0.0130 | Buy Now |
DISTI #
66W7937
|
Newark | Mlcc,0201,x7R,10V,10Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1A103K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12059-1-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490157 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1A103K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1A103K030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
68AC4439
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 68AC4439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 44083 Partner Stock |
|
$0.0240 / $0.0980 | Buy Now |
DISTI #
810-CGA1A2X7R1A103KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 10V 0.01uF X7R 10% AEC-Q200 RoHS: Compliant | 211067 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_06584076
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Date Code: 2250 | Americas - 135000 |
|
$0.0044 / $0.0072 | Buy Now |
DISTI #
V72:2272_06584076
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2235 Container: Cut Strips | Americas - 10670 |
|
$0.0085 / $0.0593 | Buy Now |
|
Future Electronics | CGA Series 0201 0.01 uF 10 V ±10 %Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
|
Future Electronics | CGA Series 0201 0.01 uF 10 V ±10 %Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1A103K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1A103K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1A103K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1A103K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR71A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2X7R1A103K030BA vs KGM03AR71A103KH |
CM03X7R103K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA1A2X7R1A103K030BA vs CM03X7R103K10AN |
MT03B103K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CGA1A2X7R1A103K030BA vs MT03B103K100CT |
MC0201B103K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | SPC Multicomp | CGA1A2X7R1A103K030BA vs MC0201B103K100CT |
SR0201X7R103KEP1#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | CGA1A2X7R1A103K030BA vs SR0201X7R103KEP1#M123 |
CM03X7R103K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA1A2X7R1A103K030BA vs CM03X7R103K10AH |
MCASL063SB7103KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1A103K030BA vs MCASL063SB7103KFCA1J |
CM03X7R103K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA1A2X7R1A103K030BA vs CM03X7R103K10AN |
SR0201X7R103KENG5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | CGA1A2X7R1A103K030BA vs SR0201X7R103KENG5#M123 |
MBASL063SB7103KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1A103K030BA vs MBASL063SB7103KFCA18 |