-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7S, -/+22% TC, 0.47uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3907
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B1X7S1C474K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 110000 |
|
$0.0310 | Buy Now |
DISTI #
68AC4447
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B1X7S1C474K050BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 404950 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
445-174214-1-ND
|
DigiKey | CAP CER 0.47UF 16V X7S 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164283 In Stock |
|
$0.0389 / $0.2500 | Buy Now |
DISTI #
CGA2B1X7S1C474K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7S1C474K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0498 | Buy Now |
DISTI #
94AC3907
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: 94AC3907) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0460 | Buy Now |
DISTI #
68AC4447
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7S, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68AC4447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 84950 Partner Stock |
|
$0.0590 / $0.2350 | Buy Now |
DISTI #
810-CGA2B1X7S1C474KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.47uF X7S 10% AEC-Q200 RoHS: Compliant | 108753 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
V72:2272_06584158
|
Arrow Electronics | Cap Ceramic 0.47uF 16V X7S 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2333 Container: Cut Strips | Americas - 151 |
|
$0.0653 / $0.2251 | Buy Now |
|
Future Electronics | CAP CER 0.47UF 16V X7S 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0521 | Buy Now |
DISTI #
77694909
|
Verical | Cap Ceramic 0.47uF 16V X7S 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1042 Package Multiple: 1 | Americas - 84950 |
|
$0.0632 / $0.0702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B1X7S1C474K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B1X7S1C474K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7S, -/+22% TC, 0.47uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |