-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6210
|
Newark | Mlcc,0402,c0G,50V,6Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H060D050BD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9669-1-ND
|
DigiKey | CAP CER 6PF 50V 0402 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H060D050
|
Avnet Americas | Multilayer Ceramic Capacitor, 6 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H060D050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0149 | Buy Now |
DISTI #
810-CGA2B2C0G1H060DD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 50V 6pF C0G 0.50pF AEC-Q200 RoHS: Compliant | 9752 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
CGA2B2C0G1H060DBD
|
TME | Capacitor: ceramic, MLCC, 6pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0140 | RFQ |
DISTI #
CGA2B2C0G1H060D050BD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H060D050BD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H060D050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H060D050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.334% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.334% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H060D050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H060D050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T609D5GCL7411 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | KEMET Corporation | CGA2B2C0G1H060D050BD vs C0402T609D5GCL7411 |
MBASU105SCG060DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H060D050BD vs MBASU105SCG060DFNA01 |
GCM1555C1H6R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H060D050BD vs GCM1555C1H6R0DZ13C |
CL05C060DB5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H060D050BD vs CL05C060DB5GNNL |
GCM1555C1H6R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H060D050BD vs GCM1555C1H6R0DA16J |
C1005C0G1H060DB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2C0G1H060D050BD vs C1005C0G1H060DB |
C1005C0G1H060D(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000006 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2C0G1H060D050BD vs C1005C0G1H060D(050BA) |
GCG1555C1H6R0DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2C0G1H060D050BD vs GCG1555C1H6R0DA01D |
GJM1555C1H6R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H060D050BD vs GJM1555C1H6R0DB01D |
RF15N6R0D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CGA2B2C0G1H060D050BD vs RF15N6R0D500CT |