-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6221
|
Newark | Mlcc,0402,c0G,50V,180Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H181J050BD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9644-1-ND
|
DigiKey | CAP CER 180PF 50V 0402 EPOXY Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6548 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H181J050
|
Avnet Americas | Cap Ceramic 180pF 50V C0G 5% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2C0G1H181J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0146 / $0.0160 | Buy Now |
DISTI #
810-CGA2B2C0G1H181JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,C0G,50V,180pF,0.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
CGA2B2C0G1H181J050
|
Avnet Americas | Cap Ceramic 180pF 50V C0G 5% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2C0G1H181J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0146 / $0.0160 | Buy Now |
DISTI #
CGA2B2C0G1H181J050
|
Avnet Americas | Cap Ceramic 180pF 50V C0G 5% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2C0G1H181J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0146 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H181J050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H181J050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H181J050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H181J050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A181JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CGA2B2C0G1H181J050BD vs VJ0402A181JXACW1BC |
MC0402N181J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | SPC Multicomp | CGA2B2C0G1H181J050BD vs MC0402N181J500CT |
0402CG181J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H181J050BD vs 0402CG181J500CT |
GHQ04CG181J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H181J050BD vs GHQ04CG181J50NT |
GHQ04CG181J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H181J050BD vs GHQ04CG181J50NTD |
MCASU105SCG181JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H181J050BD vs MCASU105SCG181JFNA1J |
MCH155A181JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2C0G1H181J050BD vs MCH155A181JC |
CGJ2B2C0G1H181JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2C0G1H181J050BD vs CGJ2B2C0G1H181JT |
C1005C0G1H181J | Ceramic Capacitor, Ceramic | TDK Corporation | CGA2B2C0G1H181J050BD vs C1005C0G1H181J |
MCASU105SCG181JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H181J050BD vs MCASU105SCG181JFNA01 |